Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSG200S-C
Newark Part No.54K2837
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498337910
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.25 |
| 50+ | $27.43 |
| 100+ | $26.27 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$282.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSG200S-C
Newark Part No.54K2837
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498337910
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length211mm
Cable Tie Width5.7mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeSuper-Grip Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Super-Grip® cable tie designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments.
- Plus with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments
- Standard cross section – plenum-rated
- CSA certified, UL listed (File #E56854) standards
- Designed to grip the bundle tightly to resist lateral movement of the tie once installed
- Thin, wide strap body provide flexible enabling it to conform to bundle maintaining tensile strength
- Curved tip is easy to pick from flat surface, allows faster initial threading to speed installation
- Recommended installation tool GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2
- High strength allows tie to withstand rough installation practices that occur in MRO
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
211mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Standard
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Natural
Cable Tie Width
5.7mm
Minimum Loop Tensile Strength
50lb
Product Range
Super-Grip Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate