Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSG100M-C
Newark Part No.17T6979
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498378423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.65 |
| 50+ | $18.97 |
| 100+ | $18.41 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$196.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSG100M-C
Newark Part No.17T6979
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498378423
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length106mm
Cable Tie Width3mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangeSuper-Grip Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
106mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Miniature
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Natural
Cable Tie Width
3mm
Minimum Loop Tensile Strength
18lb
Product Range
Super-Grip Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate