Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE75P-CR0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91B3959
Also Known AsGTIN UPC EAN: 07498320239
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $228.800 |
| 5+ | $215.340 |
| 10+ | $209.190 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$228.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE75P-CR0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91B3959
Also Known AsGTIN UPC EAN: 07498320239
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter19.1mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Braided sleeving provides continuous abrasion resistance for wires, cables and tubing
- Highly flexible open weave will not trap heat or humidity, allows for irregular shapes
- CSA certified, UL recognized E116868 standards
- Lightweight and durable protection
- CSA certified, UL recognized E116868 standards
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
19.1mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SE75P-CR0
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
