Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE50P-DR0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34H2779
Also Known AsGTIN UPC EAN: 07498370658
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $777.730 |
| 2+ | $762.180 |
| 5+ | $746.620 |
Price for:Each
Minimum: 1
Multiple: 1
$777.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE50P-DR0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34H2779
Also Known AsGTIN UPC EAN: 07498370658
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter12.7mm
Length - Metric152.4m
Length - Imperial500ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Braided sleeving provides continuous abrasion resistance for wires, cables and tubing
- Highly flexible open weave will not trap heat or humidity, allows for irregular shapes
- CSA certified, UL recognized E116868 standards
- Lightweight and durable protection
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
12.7mm
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SE50P-DR0
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
