Print Page
SE38P-TR0
Sleeving, Expandable, Braided, PET (Polyethylene Terephthalate), Black, 9.5 mm, 61 m, 200 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE38P-TR0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50B6640
Also Known AsGTIN UPC EAN: 07498322208
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $271.160 |
| 5+ | $255.210 |
| 10+ | $247.910 |
Price for:Spool of 200
Minimum: 1
Multiple: 1
$271.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE38P-TR0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50B6640
Also Known AsGTIN UPC EAN: 07498322208
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter9.5mm
Length - Metric61m
Length - Imperial200ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Braided sleeving provides continuous abrasion resistance for wires, cables and tubing
- Lightweight, durable protection is highly flexible
- Open weave will not trap heat or humidity
- Allows for use with irregular shapes
- CSA certified, UL recognized E116868 standards
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
61m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
9.5mm
Length - Imperial
200ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SE38P-TR0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
