Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSE150P-LR0
Newark Part No.08C4831
Also Known AsGTIN UPC EAN: 07498320248
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.53 |
| 10+ | $202.53 |
| 50+ | $190.55 |
| 100+ | $183.36 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$208.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE150P-LR0
Newark Part No.08C4831
Also Known AsGTIN UPC EAN: 07498320248
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter38.1mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Braided expandable sleeving
- Provides continuous abrasion resistance for wires, cables and tubing
- Highly flexible open weave will not trap heat or humidity
- Allows for use with irregular shapes
- CSA certified, UL recognized E116868 standards
- Flammability rating UL94-HB
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
38.1mm
Length - Imperial
50ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SE150P-LR0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate