Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE125PSC-LR0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62M5187
Product RangePan Wrap Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $194.960 |
| 25+ | $185.980 |
| 50+ | $177.650 |
| 100+ | $172.520 |
| 250+ | $168.030 |
Price for:Each
Minimum: 1
Multiple: 1
$194.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE125PSC-LR0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62M5187
Product RangePan Wrap Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter38.1mm
Length - Metric15.2m
Length - Imperial50ft
Product RangePan Wrap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
15.2m
Product Range
Pan Wrap Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
38.1mm
Length - Imperial
50ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SE125PSC-LR0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
