Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSE125P-TR8
Newark Part No.61AC8198
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $527.38 |
| 10+ | $514.65 |
| 25+ | $499.10 |
| 50+ | $484.96 |
Price for:Spool of 61
Minimum: 1
Multiple: 1
$527.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE125P-TR8
Newark Part No.61AC8198
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourGrey
Internal Diameter31.8mm
Length - Metric61m
Length - Imperial200ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
61m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
31.8mm
Length - Imperial
200ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate