Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSCSS1/0-X
Newark Part No.72AC7963
Product RangeSCSS Series
Also Known AsGTIN UPC EAN: 07498326583
Your Part Number
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSCSS1/0-X
Newark Part No.72AC7963
Product RangeSCSS Series
Also Known AsGTIN UPC EAN: 07498326583
Insulator Colour-
Product RangeSCSS Series
Wire Size AWG Min-
Wire Size AWG Max0AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2020)
Product Range
SCSS Series
Wire Size AWG Max
0AWG
Insulator Material
Uninsulated
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability