Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSCS4/0-X
Newark Part No.45AC6182
Product RangeSCS Series
Also Known AsGTIN UPC EAN: 07498390340
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.160 |
Price for:Each
Minimum: 1
Multiple: 1
$16.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSCS4/0-X
Newark Part No.45AC6182
Product RangeSCS Series
Also Known AsGTIN UPC EAN: 07498390340
Insulator Colour-
Product RangeSCS Series
Wire Size AWG Min4AWG
Wire Size AWG Max0AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SCS4/0-X from Panduit is a standard barrel, code conductor butt splice for use with stranded copper conductors.
- Tin plated copper material, tin plated to inhibit corrosion
- CSA certified, UL listed
- 53.8mm (2.12inch) length, 14.2mm barrel inner diameter and 0.71inch barrel outer diameter
- Copper conductor size is 4/0AWG
- P54 Panduit die index number
- 120mm² wire range
- 25.4mm wire strip length
- Tested by Telcordia meets NEBS level 3
- Purple Panduit colour code
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
4AWG
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Product Range
SCS Series
Wire Size AWG Max
0AWG
Insulator Material
Uninsulated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate