Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSCL4-LCopy
Newark Part No.52AH1021
Product RangePan-Lug SCL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSCL4-LCopy
Newark Part No.52AH1021
Product RangePan-Lug SCL Series
Technical Datasheet
Insulator Colour-
Product RangePan-Lug SCL Series
Wire Size AWG Min4AWG
Wire Size AWG Max2AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
4AWG
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Product Range
Pan-Lug SCL Series
Wire Size AWG Max
2AWG
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
