Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSBC1/0-LCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52AH1012
Product RangePan-Lug SBC Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.580 |
Price for:Each
Minimum: 1
Multiple: 1
$14.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSBC1/0-LCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52AH1012
Product RangePan-Lug SBC Series
Technical Datasheet
Product RangePan-Lug SBC Series
Termination-
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Lug™ mechanical lug, split bolt copper
- Made from high strength copper alloy to provide premium electrical and mechanical performance
- Helps minimize inventory requirements
- Internal pressure bar provides a secure connection on a full range of conductor combinations
- Used with each lug assuring premium wire pull-out strength
- High strength copper for corrosion resistance
- Extra long body and range taking
- True hex design for correct fit
Technical Specifications
Product Range
Pan-Lug SBC Series
Wire Size AWG Max
0AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Termination
-
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
