Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSBA2-C
Newark Part No.72AC7961
Product RangePan-Lug SBA Series
Also Known AsGTIN UPC EAN: 07498390301
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSBA2-C
Newark Part No.72AC7961
Product RangePan-Lug SBA Series
Also Known AsGTIN UPC EAN: 07498390301
Technical Datasheet
Product RangePan-Lug SBA Series
Termination-
Wire Size AWG Max2AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
Pan-Lug SBA Series
Wire Size AWG Max
2AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
-
SVHC
No SVHC (19-Jan-2021)
Termination
-
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate