Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS200X650VADYCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51K9722
Also Known AsGTIN UPC EAN: 07498343992
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,011.530 |
| 3+ | $948.030 |
| 5+ | $907.200 |
| 10+ | $861.840 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$1,011.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS200X650VADYCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51K9722
Also Known AsGTIN UPC EAN: 07498343992
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions50.8mm x 165.1mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 165.1mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
