Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.73 |
| 10+ | $3.63 |
| 25+ | $3.53 |
| 50+ | $3.43 |
| 100+ | $3.33 |
| 500+ | $3.23 |
| 1000+ | $3.13 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS2/0-56R-C
Newark Part No.14AC0888
Product RangeS Series
Also Known AsGTIN UPC EAN: 07498360038
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max0AWG
Conductor Area CSA70mm²
Product RangeS Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Pan-Lug® loose piece tubular ring terminal
- Non-insulated
- Seamless tubular barrel provides a consistent high performance quality crimp
- Round double thick tongue for reliable power applications
- Barrel of terminal internally bevelled to provide quick and easy wire insertion
- Inspection window allows visual inspection of proper wire insertion
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
0AWG
Product Range
S Series
Insulator Material
Uninsulated
Stud Size - Imperial
5/16"
Conductor Area CSA
70mm²
Insulator Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate