Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS100X650VATYCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51K9661
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $246.720 |
| 5+ | $232.210 |
| 10+ | $225.570 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$246.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X650VATYCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51K9661
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 165.1mm
Marker MaterialVinyl
Legend Colour-
Marker Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 165.1mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
