Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS100X125VAFYCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52K3170
Also Known AsGTIN UPC EAN: 07498343943
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.070 |
| 5+ | $39.630 |
| 10+ | $38.190 |
| 25+ | $37.100 |
| 50+ | $36.210 |
| 100+ | $33.420 |
Price for:Each
Minimum: 1
Multiple: 1
$41.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X125VAFYCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52K3170
Also Known AsGTIN UPC EAN: 07498343943
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 31.75mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
StrongHold blank self-laminating write-on cable marker label roll is designed for use with the StrongHold cable marker tape dispenser.
- Made of vinyl and laminated to protect handwritten legends in difficult environments
- Dispenser protects labels when not in use and it is a quick and easy way to identify cables
- Label is white/clear in colour and come 200 labels per roll
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 31.75mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for S100X125VAFY
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
