Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | S100X125VA1YCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 51K9650 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $181.650 |
| 10+ | $162.210 |
| 25+ | $150.600 |
| 50+ | $131.060 |
| 100+ | $117.810 |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
$181.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | S100X125VA1YCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 51K9650 |
| Technical Datasheet | |
| Marker Type | Self Laminating |
| Legend | - |
| Marker Dimensions | 25.4mm x 31.8mm |
| Marker Material | Vinyl |
| Legend Colour | - |
| Marker Colour | White |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Marker Type | Self Laminating |
|---|---|
| Marker Dimensions | 25.4mm x 31.8mm |
| Legend Colour | - |
| Product Range | - |
| Legend | - |
|---|---|
| Marker Material | Vinyl |
| Marker Colour | White |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for S100X125VA1Y
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
