Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.085 |
Price for:Each
Minimum: 5000
Multiple: 2500
$425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS075X075YAJCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.04M0100
Product RangeP1 Series
Technical Datasheet
Label TypeLaser and Inkjet Printable
Label Height19.1mm
Label Width19.1mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1
Product RangeP1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Width
19.1mm
Label Material
Polyester
Pack Quantity
1
SVHC
No SVHC (04-Feb-2026)
Label Height
19.1mm
Label Diameter
-
Label Colour
White
Product Range
P1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

