Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS050X125VATYCopy
Newark Part No.51K9615
Also Known AsGTIN UPC EAN: 07498343922
Your Part Number
2 In Stock
7 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $195.200 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
$195.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS050X125VATYCopy
Newark Part No.51K9615
Also Known AsGTIN UPC EAN: 07498343922
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions12.7mm x 31.8mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Code® thermal transfer self-laminating label
- White print-on area and clear overlaminate to protect the legend for easy identification
- Sized specifically for wire and cable applications
- Upgrade cable coding system with improved organization and identification
- Use with Easy-Mark Plus labelling software and TDP printers
- For use with cable & wire marking
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 31.8mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
