Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $81.330 |
| 5+ | $76.000 |
| 10+ | $71.320 |
| 25+ | $69.190 |
| 50+ | $65.300 |
Price for:Each
Minimum: 1
Multiple: 1
$81.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS050X075VACCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67K8413
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498335296
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions12.7mm x 19.1mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeP1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
P1™ thermal transfer self-laminating label cassette includes a white print-on area and clear overlaminate to protect the legend for easy identification.
- Sized specifically for wire and cable applications
- Integrated memory device for automatic formatting, recall of last legend used and remaining labels
- For use with LS8E and LS8EQ printers
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 19.1mm
Legend Colour
-
Product Range
P1 Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

