Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoRTCBES10-TL
Newark Part No.70AK9401
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 10+ | $8.770 |
| 25+ | $8.130 |
| 50+ | $7.530 |
| 100+ | $7.050 |
| 250+ | $6.620 |
| 500+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Grey
Length
89.3mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Steel
Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate