Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoRAFX10IW-X
Newark Part No.66H3814
Product RangePan-Way Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.32 |
| 25+ | $55.65 |
| 50+ | $54.17 |
| 100+ | $52.40 |
| 250+ | $50.62 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$58.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRAFX10IW-X
Newark Part No.66H3814
Product RangePan-Way Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorOff White
External Length3.18"
External Width1.62"
External Height0.93"
Product RangePan-Way Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
3.18"
External Height
0.93"
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Off White
External Width
1.62"
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate