Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoRAFCBI2-S6-M20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,444.040 |
| 3+ | $1,385.400 |
| 5+ | $1,348.740 |
| 10+ | $1,304.760 |
| 25+ | $1,282.770 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$1,444.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRAFCBI2-S6-M20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8170
Technical Datasheet
Cable Clamp / Clip TypeFlat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length70.6mm
External Width16mm
Height70.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
70.6mm
Height
70.6mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
16mm
Product Range
-
Technical Docs (1)
Alternatives for RAFCBI2-S6-M20
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
