Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoRAFC5EI-X
Newark Part No.66F3970
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498355551
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $3.420 |
Price for:Each
Minimum: 50
Multiple: 10
$171.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRAFC5EI-X
Newark Part No.66F3970
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498355551
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length65.5mm
External Width28.2mm
External Height16.3mm
Product RangePan-Way Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
65.5mm
External Height
16.3mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Ivory
External Width
28.2mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate