Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.950 |
| 500+ | $1.890 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 100
Multiple: 20
$195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRAF3WH-E
Newark Part No.46F2170
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorWhite
External Length46.2mm
External Width46.2mm
External Height11.2mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
46.2mm
External Height
11.2mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
White
External Width
46.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate