Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoRAF3EI-ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89F1732
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325178
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.950 |
| 500+ | $1.890 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 100
Multiple: 20
$195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRAF3EI-ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89F1732
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325178
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length46.2mm
External Width20.6mm
External Height11.2mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
46.2mm
External Height
11.2mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Ivory
External Width
20.6mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
