Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoRAEFXWH-X
Newark Part No.66H3803
Product RangePan-Way Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.330 |
| 10+ | $114.560 |
| 25+ | $107.050 |
| 50+ | $103.290 |
| 100+ | $99.540 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$123.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRAEFXWH-X
Newark Part No.66H3803
Product RangePan-Way Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length5.05"
External Width1.94"
External Height1.88"
Product RangePan-Way Series
SVHCTriphenyl Phosphate
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
5.05"
External Height
1.88"
SVHC
Triphenyl Phosphate
Raceway / Duct Color
White
External Width
1.94"
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate