Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoR4P42CN
Newark Part No.34T2754
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,041.130 |
| 3+ | $1,963.620 |
| 5+ | $1,924.860 |
| 10+ | $1,886.110 |
| 25+ | $1,821.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2,041.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR4P42CN
Newark Part No.34T2754
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric2.134mm
External Width - Metric591mm
External Depth - Metric1.054m
External Height - Imperial84"
External Width - Imperial23.3"
External Depth - Imperial41.5"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
2.134mm
External Depth - Metric
1.054m
External Width - Imperial
23.3"
Product Range
-
Body Color
Black
External Width - Metric
591mm
External Height - Imperial
84"
External Depth - Imperial
41.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate