Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoR150X150V1T
Newark Part No.46W8071
Product RangeTurn-Tell Series
Your Part Number
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.34 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR150X150V1T
Newark Part No.46W8071
Product RangeTurn-Tell Series
Marker TypeRotating, Self-Laminating
LegendBlank (No Legend)
Marker Dimensions38.1mm x 38.1mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeTurn-Tell Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Rotating, Self-Laminating
Marker Dimensions
38.1mm x 38.1mm
Legend Colour
-
Product Range
Turn-Tell Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability