Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoR100X225V1MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52AH1042
Product RangeTurn-Tell Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $94.560 |
| 10+ | $91.840 |
| 50+ | $86.400 |
| 100+ | $83.140 |
Price for:Each
Minimum: 1
Multiple: 1
$94.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR100X225V1MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52AH1042
Product RangeTurn-Tell Series
Technical Datasheet
Marker TypeRotating, Self Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 57.2mm
Marker MaterialVinyl
Legend ColourBlack
Marker ColourWhite
Product RangeTurn-Tell Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Rotating, Self Laminating
Marker Dimensions
25.4mm x 57.2mm
Legend Colour
Black
Product Range
Turn-Tell Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
