Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoR100X150V8T
Newark Part No.61AC8191
Product RangeTurn-Tell Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $489.12 |
| 2+ | $464.66 |
| 5+ | $440.21 |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
$489.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR100X150V8T
Newark Part No.61AC8191
Product RangeTurn-Tell Series
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.8mm x 38.1mm
Marker MaterialVinyl
Legend Colour-
Marker ColourYellow
Product RangeTurn-Tell Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.8mm x 38.1mm
Legend Colour
-
Product Range
Turn-Tell Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate