Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoR100X150V1MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52AH1041
Product RangeTurn-Tell Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $96.060 |
| 5+ | $92.690 |
| 10+ | $89.320 |
| 25+ | $86.760 |
| 50+ | $83.780 |
Price for:Each
Minimum: 1
Multiple: 1
$96.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR100X150V1MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52AH1041
Product RangeTurn-Tell Series
Technical Datasheet
Label Tape TypeSelf-Laminating
Marker TypeRotating, Self Laminating
Tape Length38.1mm
LegendBlank (No Legend)
Marker Dimensions25.4mm x 38.1mm
Tape Width25.4mm
Marker MaterialVinyl
Tape MaterialVinyl
Label Tape ColorWhite
Legend ColourBlack
Marker ColourWhite
Product RangeTurn-Tell Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Self-Laminating
Tape Length
38.1mm
Marker Dimensions
25.4mm x 38.1mm
Marker Material
Vinyl
Label Tape Color
White
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Marker Type
Rotating, Self Laminating
Legend
Blank (No Legend)
Tape Width
25.4mm
Tape Material
Vinyl
Legend Colour
Black
Product Range
Turn-Tell Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
