Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | QB-SN3-QCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 74Y9268 |
| Product Range | Quick-Build Series |
| Also Known As | GTIN UPC EAN: 07498308315 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2+ | $198.500 |
| 4+ | $175.270 |
Price for:Pack of 25
Minimum: 2
Multiple: 2
$397.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | QB-SN3-QCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 74Y9268 |
| Product Range | Quick-Build Series |
| Also Known As | GTIN UPC EAN: 07498308315 |
| Technical Datasheet | |
| Accessory Type | Single Nail Holder |
| For Use With | Panduit Quick-Build HBN3-T Harness Board Nails |
| Product Range | Quick-Build Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Single nail holder to accommodate one 3" nail
- Quick-build harness board accessories
- Requires the use of the quick-build mounting pegs to provide a modular solution
- Repositionable allowing user to build different harness configurations as needed
- For use with QB-MOUNT-L
Technical Specifications
| Accessory Type | Single Nail Holder |
|---|---|
| Product Range | Quick-Build Series |
| For Use With | Panduit Quick-Build HBN3-T Harness Board Nails |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
