Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoQAPP48HDVNSBL
Newark Part No.75M7693
Product RangeQuickNet Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $356.87 |
| 10+ | $331.38 |
| 25+ | $319.61 |
| 50+ | $307.85 |
| 100+ | $294.12 |
Price for:Each
Minimum: 5
Multiple: 1
$1,784.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoQAPP48HDVNSBL
Newark Part No.75M7693
Product RangeQuickNet Series
Technical Datasheet
Connector TypeUnloaded Patch Panel
No. of Ports48Ports
LAN Category-
Rack U Height1U
Product RangeQuickNet Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Unloaded Patch Panel
LAN Category
-
Product Range
QuickNet Series
No. of Ports
48Ports
Rack U Height
1U
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate