Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPW75F-C20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29Y2947
Product RangePan-Wrap PW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20,747.190 |
| 5+ | $20,332.250 |
| 10+ | $19,917.300 |
| 25+ | $19,502.360 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$20,747.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPW75F-C20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29Y2947
Product RangePan-Wrap PW Series
Technical Datasheet
Wrap MaterialPolyethylene
Wrap ColorBlack
Bundle Dia Min - Metric14mm
Bundle Dia Max - Metric20.6mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Bundle Dia Min - Imperial0.55"
Bundle Dia Max - Imperial0.81"
Product RangePan-Wrap PW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wrap Material
Polyethylene
Bundle Dia Min - Metric
14mm
Reel Length (Metric)
30.5m
Bundle Dia Min - Imperial
0.55"
Product Range
Pan-Wrap PW Series
Wrap Color
Black
Bundle Dia Max - Metric
20.6mm
Reel Length (Imperial)
100ft
Bundle Dia Max - Imperial
0.81"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
