Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPVS0305W2102Y
Newark Part No.73P8931
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPVS0305W2102Y
Newark Part No.73P8931
Technical Datasheet
Label TypeWarning
Label Dimensions127mm x 88.9mm
Label Height88.9mm
Label Width127mm
Label Diameter-
Label MaterialVinyl
Label LegendArc Flash And Shock Hazard Appropriate PPE Required
Label ColourWhite
Pack Quantity-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Warning
Label Height
88.9mm
Label Diameter
-
Label Legend
Arc Flash And Shock Hazard Appropriate PPE Required
Pack Quantity
-
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
127mm x 88.9mm
Label Width
127mm
Label Material
Vinyl
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate