Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV4-56R-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05C4327
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498387103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.660 |
| 3+ | $127.470 |
| 5+ | $122.300 |
| 10+ | $117.140 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$136.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV4-56R-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05C4327
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498387103
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Stud Size - Imperial5/16"
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Product RangePan-Term Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M8
Stud Size - Imperial
5/16"
Conductor Area CSA
25mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
5/16"
Wire Size AWG Max
4AWG
Product Range
Pan-Term Series
Insulator Material
Vinyl
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
