Print Page
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 3000+ | $0.636 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,908.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PV18-P47B-3KCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 72AC7947 |
| Product Range | PV Series |
| Also Known As | GTIN UPC EAN: 07498336911 |
| Technical Datasheet | |
| Product Range | PV Series |
| Termination | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 1mm² |
| Pin Diameter | 2mm |
| Insulator Colour | Red |
| Insulator Material | Vinyl |
| Terminal Material | Copper |
| Overall Length | 22.6mm |
| Pin Length | 10mm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Reel Smart™ vinyl insulated funnel entry pin terminal
- Moulded design provides reliable, consistent performance through applicator for quality termination
- Solid pin designed to prevent damage to wire from over tightening, resulting in reliable connection
- Insulation support helps to prevent wire damage in bending applications
- Flammability rating UL94V-0
Technical Specifications
| Product Range | PV Series |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | 1mm² |
| Insulator Colour | Red |
| Terminal Material | Copper |
| Pin Length | 10mm |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 18AWG |
| Pin Diameter | 2mm |
| Insulator Material | Vinyl |
| Overall Length | 22.6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

