Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV18-8LF-CY
Newark Part No.14AC0842
Product RangePV-LF Series
Also Known AsGTIN UPC EAN: 07498369473
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $1.060 |
| 25+ | $1.030 |
| 50+ | $1.010 |
| 100+ | $0.953 |
| 500+ | $0.928 |
| 1000+ | $0.853 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV18-8LF-CY
Newark Part No.14AC0842
Product RangePV-LF Series
Also Known AsGTIN UPC EAN: 07498369473
Technical Datasheet
Product RangePV-LF Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1mm²
Wire Size AWG Max18AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Alternatives for PV18-8LF-CY
8 Products Found
Technical Specifications
Product Range
PV-LF Series
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Imperial
#8
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Stud Size - Metric
M4
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability