Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV18-8F-CY
Newark Part No.68AC0306
Product RangePV-F series
Also Known AsGTIN UPC EAN: 07498369469
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.982 |
| 10+ | $0.964 |
| 25+ | $0.941 |
| 50+ | $0.918 |
| 100+ | $0.872 |
| 500+ | $0.849 |
| 1000+ | $0.780 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV18-8F-CY
Newark Part No.68AC0306
Product RangePV-F series
Also Known AsGTIN UPC EAN: 07498369469
Technical Datasheet
Product RangePV-F series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1mm²
Wire Size AWG Max16AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PV-F series
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#8
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Stud Size - Metric
M4
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability