Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV18-6LFB-3KCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel90B5859
Cut Tape07AH2303
Product RangePV-LF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.447 | $1,341.00 |
| Total Price | $1,341.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.447 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.406 |
| 6000+ | $0.384 |
| 10000+ | $0.362 |
| 50000+ | $0.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV18-6LFB-3KCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel90B5859
Cut Tape07AH2303
Product RangePV-LF Series
Technical Datasheet
Product RangePV-LF Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PV-LF Series
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
