Print Page
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.981 |
| 10+ | $0.963 |
| 25+ | $0.940 |
| 50+ | $0.917 |
| 100+ | $0.871 |
| 500+ | $0.848 |
| 1000+ | $0.780 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV18-6FN-CY
Newark Part No.86K8465
Product RangePV Series
Also Known AsGTIN UPC EAN: 07498369179
Technical Datasheet
Product RangePV Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1mm²
Wire Size AWG Max16AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Alternatives for PV18-6FN-CY
8 Products Found
Technical Specifications
Product Range
PV Series
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#6
Insulator Material
Vinyl
Terminal Material
Copper
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Insulator Colour
Red
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

