Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.849 |
| 1000+ | $0.780 |
Price for:Each
Minimum: 500
Multiple: 100
$424.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV18-10F-CY
Newark Part No.13AC4764
Product RangePV Series
Also Known AsGTIN UPC EAN: 07498368649
Technical Datasheet
Product RangePV Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PV Series
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1mm²
Stud Size - Imperial
#10
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

