Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV14-8LF-MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34T2500
Product RangePV-LF Series
Also Known AsGTIN UPC EAN: 07498380809
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.342 |
Price for:Each
Minimum: 1000
Multiple: 1000
$342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-8LF-MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.34T2500
Product RangePV-LF Series
Also Known AsGTIN UPC EAN: 07498380809
Technical Datasheet
Product RangePV-LF Series
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Min18AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PV-LF Series
Wire Size AWG Min
18AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#8
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
18AWG to 14AWG
Conductor Area CSA
2.5mm²
Stud Size - Metric
M4
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
