Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV14-6FN-C
Newark Part No.91B4497
Product RangePV-FN Series
Also Known AsGTIN UPC EAN: 07498380867
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.96 |
| 500+ | $0.94 |
| 1000+ | $0.86 |
Price for:Each
Minimum: 100
Multiple: 100
$96.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-6FN-C
Newark Part No.91B4497
Product RangePV-FN Series
Also Known AsGTIN UPC EAN: 07498380867
Technical Datasheet
Product RangePV-FN Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PV-FN Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Alternatives for PV14-6FN-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate