Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV10-6LF-LCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51B861
Product RangePV-LF Series
Also Known AsGTIN UPC EAN: 07498380812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.360 |
| 100+ | $1.320 |
| 500+ | $1.280 |
| 1000+ | $1.210 |
Price for:Each
Minimum: 50
Multiple: 50
$68.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV10-6LF-LCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51B861
Product RangePV-LF Series
Also Known AsGTIN UPC EAN: 07498380812
Technical Datasheet
Product RangePV-LF Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Conductor Area CSA6mm²
Wire Size AWG Max10AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PV10-6LF-L from Panduit is a PV-LF series locking fork terminal with #6 stud size. It locks in place for secure connection. Fork design provides for fast and easy installation. Insulation support helps to prevent wire damage in bending applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
- Yellow colour vinyl insulation
- Supports wire range of 12AWG to 10AWG (4mm² to 6mm²)
- Funnel entry barrel configuration and brazed seam with insulation support barrel type
- Base material is copper with tin plating
- Wire strip length is 5/16'' (7.9mm)
- Maximum insulation diameter is 0.23" (5.7mm)
- Length is 1.03" (26.2mm), width is 0.3" (7.6mm)
- Maximum voltage rating is 600V
- UL486A-486B listed, CSA C22.2 No.65 certified
- Temperature rating is 221°F
Technical Specifications
Product Range
PV-LF Series
Wire Size AWG Min
12AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
#6
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
12AWG to 10AWG
Conductor Area CSA
6mm²
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Alternatives for PV10-6LF-L
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
