Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV10-14F-L
Newark Part No.68AC0305
Product RangePV-F series
Also Known AsGTIN UPC EAN: 07498380416
Your Part Number
Technical Datasheet
56 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.370 |
| 25+ | $1.340 |
| 50+ | $1.300 |
| 100+ | $1.270 |
| 500+ | $1.230 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV10-14F-L
Newark Part No.68AC0305
Product RangePV-F series
Also Known AsGTIN UPC EAN: 07498380416
Technical Datasheet
Product RangePV-F series
Wire Size AWG Min14AWG
Wire Size (AWG)14AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PV-F series
Wire Size (AWG)
14AWG to 10AWG
Conductor Area CSA
6mm²
Stud Size - Imperial
1/4"
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
14AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M6
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability