Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV10-10LFB-2KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel07AH2263
Cut Tape07AH2262
Product RangePV-LF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.617 | $1,234.00 |
| Total Price | $1,234.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.617 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.559 |
| 6000+ | $0.529 |
| 10000+ | $0.499 |
| 50000+ | $0.469 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV10-10LFB-2KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel07AH2263
Cut Tape07AH2262
Product RangePV-LF Series
Technical Datasheet
Product RangePV-LF Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Reel Smart™ vinyl insulated funnel entry locking fork terminal
- Continuously moulded design provides reliable, consistent performance
- Snap in place for secure connection
- Fork design provides for fast and easy installation without the need to remove fastener
- Insulation support helps to prevent wire damage in bending applications
- UL flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL and CSA rated to 600V per UL 486A/B
Technical Specifications
Product Range
PV-LF Series
Conductor Area CSA
6mm²
Stud Size - Imperial
#10
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
