Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPUFR6X04YL-UG
Newark Part No.76T8893
Product RangeTX6A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.14 |
Price for:1 Foot
Minimum: 5000
Multiple: 1000
$5,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUFR6X04YL-UG
Newark Part No.76T8893
Product RangeTX6A Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat6a
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorYellow
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC CMR
Conductor MaterialCopper
External Diameter7.8mm
Product RangeTX6A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC CMR
External Diameter
7.8mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Yellow
Voltage Rating
-
Conductor Material
Copper
Product Range
TX6A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate